Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Optimas 0110768 M5 Plain Nylon Washer Pack 100

Order Code:  

33-5068

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 0110768  Copy to clipboard
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.14
5+ £2.80
10+ £2.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in Stock, despatched same day

Plain nylon washers with M5 inside diameter, ideal for general insulation and applications involving corrosive substances.


  • Outer diameter 11mm
  • Made from nylon 66 material
  • Natural finish
  • 1mm thickness
  • Flammability rating UL94V-2
  • Supplied in pack of 100
Type Plain
Size M5
Quantity 100
Material Nylon

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review