Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Blade PCB Connector (Vertical) 6.35 x 0.8mm (100)

Order Code:  

33-4022

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 33-4022  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.12
10+ £9.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched same day

Miniature blade connectors for making quick and easy connection to printed circuit boards via direct solder connection or by push on receptacles.


  • Vertical mounting
  • Size 6.3 x 0.8mm
  • Hot tin dipped brass
  • Temperature (max.) +85°C
  • Supplied in packs of 100
Type PCB blade connector
Bead Size 6.35 x 0.8mm
Board Thickness 3.5mm
Colour Silver
Hole Size 1.3mm
Loop Diameter N/A
Mating Pin 6.35mm
Quantity 100

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


16 February 2018 Question by: Rapid Customer | Product code: 33-4022
Q. Hello. Why no data on the 'alleged' data sheet, what are the fixing pin centres & recommended drilled hole diameter. Regards Ray J Rusbridge
A. Hi Ray, thank you for your question. As this is a budget product from the Far East this is the only datasheet available from the manufacturer. We have measures a sample from stock and the PCB pins are tapered with a maximum width of 1.4mm so we would suggest a 1.5mm hole the pitch centre to centre is approximately 5mm.

Reviews


Be the first to submit a review