Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Polycarbonate Screws M3 12mm - Pack Of 100

Order Code:  

33-2096

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: PF-312  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.15
10+ £6.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
18 in Stock, despatched same dayAdditional quantity lead time 5 months

Polycarbonate Screw, M3 Thread Size, Metric Thread Type, Transparent Finish, 12mm Length, Lightweight, Corrosion Free, Cross head, Ideal for Applications where Electrical Insulation is Required, Supplied in Pack of 100.


Driver Type Phillips
Screw Head Style Dome
Thread Size M3
Thread Length 12mm
Fastener Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review