Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Bootlace Ferrules 1.5mm Red Pack of 100

Order Code:  

33-1370

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 33-1370  Copy to clipboard EAN-13: 5055129436297
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.10
10+ £3.71
25+ £2.87
50+ £2.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These TruConnect Bootlace Ferrules 1.5mm Red (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Type Cord end
Colour Red
Barrel Length 8mm
Overall Length 14.6mm
Wire Size 1.5mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review