Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect Bootlace Ferrules 6.0mm Green Pack of 100
Image Representative of Range

TruConnect Bootlace Ferrules 6.0mm Green Pack of 100

Order Code:  

33-1310

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 33-1310  Copy to clipboard EAN-13: 5055129435979
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.15
10+ £10.47
25+ £8.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
387 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These TruConnect Bootlace Ferrules 6mm Green (Pack of 100) are insulated cable ferrules designed to form a neat end termination to multi-strand cables and wires.


  • Polyamide insulated material
  • Tinned copper contact material
  • -40°C to +105°C operating temperature
  • Available in French or German colour coding conforming to DIN46228 Part 1 and 4
Type Cord end
Colour Green
Barrel Length 12mm
Overall Length 20mm
Wire Size 6mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review