Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 1.9x12 Red 12A Pin Contact Pack of 100

Order Code:  

33-1274

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: PTVE1-12  Copy to clipboard EAN-13: 5053556007820
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.48
10+ £6.20
25+ £5.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
4 in Stock, despatched same dayAdditional quantity lead time 5 months

Red insulated pin terminal with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • 1.9 x 12mm stud
  • 0.25 to 1.65mm² wire size
  • Straight style
  • Closed barrel
  • Copper contact
  • Tin plating
  • Vinyl insulation
  • 12A current rating
  • 22-16 AWG
  • CSA, UL approval
  • Meets requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
  • UL Approved.
Insulation Material Vinyl
Colour Red
Wire Gauge 22 to 16AWG
Current 12A
Insulation Type Standard
Easy Entry Yes
Pin Diameter 1.9mm
Pin Length 12mm
Connector Length 21.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review