Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 9.0x2.8 Blue 32A Blade Contact Pack of 100

Order Code:  

33-1268

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: DBVE2-9 Copy to clipboard EAN-13: 5053556007790
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.05
10+ £10.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
20 in Stock, despatched same dayAdditional quantity lead time 5 months

Blue insulated blade connector from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Current rating 32A
  • 9 x 2.8mm stud
  • Wire size 1.04 to 2.63mm²
  • Straight style
  • Closed barrel
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Straight blade
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current 32A
Easy Entry Yes
Blade Width 2.8mm
Blade Length 9mm
Connector Length 17.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review