Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Yellow 48A Butt Splice Pack of 100

Order Code:  

33-1255

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: BVB5 Copy to clipboard EAN-13: 5053556007769
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.59
10+ £7.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
6 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated yellow butt splice connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted.


  • Wire size 2.63 to 6.64mm²
  • Current rating 48A
  • Diameter 5.5mm
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Butt splice
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current 48A
Easy Entry Yes
Inside Diameter 3.4mm
Outside Diameter 5.5mm
Connector Length 26.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review