Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 5mm Yellow 20A Female Bullet Pack of 100

Order Code:  

33-1250

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: FRD5-195 Copy to clipboard EAN-13: 5053556007752
 Report an error

Discontinued

Insulated yellow female bullet crimp connector from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted.


  • Wire size 2.63 to 6.64mm²
  • Current rating 20A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current 20A
Insulation Type Full
Easy Entry Yes
Bullet Diameter 5mm
Bullet Length 9mm
Connector Length 26mm

Reviews


Be the first to submit a review