Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Uninsulated Bootlace Ferrule 25mm 100

Order Code:  

33-1139

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 33-1139 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.34
10+ £7.23
25+ £5.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
18 in Stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated bootlace ferrules, 25mm² wire size, with 15mm barrel length.


  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Sold in packs of 100
Type Uninsulated
Colour N/A
Barrel Length 15mm
Overall Length 15mm
Wire Size 25mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review