Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Uninsulated Bootlace Ferrule 16mm 100

Order Code:  

33-1138

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 33-1138 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.10
10+ £7.45
25+ £6.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
13 in Stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated bootlace ferrules, 16mm² wire size, with 15mm barrel length.


  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Sold in packs of 100
Type Uninsulated
Colour N/A
Barrel Length 15mm
Overall Length 15mm
Wire Size 16mm²

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


29 August 2017 Question by: Rapid Customer | Product code: 33-1138
Q. what is the diameter of the barrel in mm?
A. Hi Chris, thank you for your question. The barrel has an outer diameter of approximately 6.5mm.

Reviews


Be the first to submit a review