Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Uninsulated Bootlace Ferrule 10mm (100)

Order Code:  

33-1137

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 33-1137 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £6.90
25+ £5.76
50+ £5.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
49 in Stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated bootlace ferrules, 10mm² wire size, with 18mm barrel length and 3.4mm barrel diameter, with copper contact material.


  • Designed to form a neat end termination to multi-strand cables and wires
  • Provides a secure connection to terminal blocks and captive terminals
  • Sold in packs of 100
Type Uninsulated
Colour N/A
Barrel Length 18mm
Overall Length 18mm
Wire Size 10mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review