Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Davico EYAB 5M Yellow 5mm Male Bullet Connector P100

Order Code:  

33-1072

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EYAB 5M Copy to clipboard
 Report an error

Discontinued

Yellow insulated male bullet crimp connector to accommodate 2.63 to 6.64mm² wire. Supplied in pack of 100.


  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Vinyl insulation
  • 20A current rating
  • 5mm diameter
  • CSA, UL approval
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current 20A
Insulation Type Standard
Easy Entry No
Bullet Diameter 5mm
Bullet Length 8.5mm
Connector Length 23mm

Reviews


Be the first to submit a review