Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Davico EBAB 5M Blue 5mm Male Bullet Connector Pack of 100

Order Code:  

33-1071

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EBAB 5M Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.71
10+ £7.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
103 in Stock, despatched same dayAdditional quantity lead time 4 months

Blue insulated male bullet crimp connector to accommodate 1.04 to 2.63mm² wire. Supplied in pack of 100.


  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Vinyl insulation
  • 16A current rating
  • 5mm diameter
  • CSA, UL approval
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current 16A
Insulation Type Standard
Easy Entry No
Bullet Diameter 5mm
Bullet Length 8.5mm
Connector Length 23mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review