Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico EBPO 63 F Blue 6.3mm Female Connector Pack of 100

Order Code:  

33-1054

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EBPO 63 F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.27
10+ £7.73
25+ £6.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
9 in Stock, despatched same dayAdditional quantity lead time 4 months

Durable low-cost insulated push-on blue female connector from Davico, 6.3mm stud.


  • 1.04 to 2.63mm² wire
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part DVP02-6.3F
Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 6.3mm
Blade Length N/A
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review