Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico EBPO 48 F8 Blue 4.8x0.8mm Female Connector Pack of 100

Order Code:  

33-1053

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EBPO 48 F8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
1 in Stock, despatched same dayAdditional 10 due on 15/05/2024

Durable low-cost insulated push-on blue female connector from Davico, 4.8 x 0.8mm stud.


  • 1.04 to 2.63mm² wire
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part DVP02-4.8F8
Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 4.8mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


14 April 2016 Question by: Rapid Customer | Product code: 33-1053
Q. what size female connector fits your mini rocker switch 75-0057
A. Hi Will, thank you for your question. Yes the switch takes 4.8mm x 0.8mm so this product will be suitable.

Reviews


Be the first to submit a review