Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico ERPO 63 F Red 6.3mm Female Connector Pack of 100

Order Code:  

33-1051

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: ERPO 63 F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.04
10+ £6.47
25+ £5.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
39 in Stock, despatched same dayAdditional quantity lead time 4 months

Durable low-cost insulated push-on red female connector from Davico, 6.3mm stud.


  • 0.25 to 1.65mm² wire
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part DVP01-6.3F
Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 6.3mm
Blade Length N/A
Connector Length N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


06 June 2012 Question by: Rapid Customer | Product code: 33-1051
Q. I want a spade connector 6.3mm female and a male 4.7mm and I was thinking of using the wire/cable 100m Black/white 13/0.2 L/S Cable Would that be possible Adrian
A. Hi Adrian, thanks for your question about the red 6.3mm female connector. This would be a little tight as the OD for the connectors is 1.65 and the OD of the cable is 1.9 but our technical team recommend downing the wire a little and it would fit.

Reviews


Be the first to submit a review