Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico ERPO 28 F8 Red 2.8x0.8mm Female Connector Pack of 100

Order Code:  

33-1048

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: ERPO 28 F8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.41
10+ £3.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
15 in Stock, despatched same dayAdditional quantity lead time 4 months

Durable low-cost insulated push-on red female connector from Davico, 2.8 x 0.8mm stud.


  • 0.25 to 1.65mm² wire
  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part DVP01-2.8F8
Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 2.8mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review