Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Yellow 4mm Fork Terminal Pack of 100

Order Code:  

33-1033

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: SVS5-4  Copy to clipboard EAN-13: 5053556007509
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.57
10+ £5.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
68 in Stock, despatched same dayAdditional quantity lead time 5 months

Low-cost durable insulated yellow fork terminal from TruConnect with spade tongue and 4mm stud.


  • Straight style, closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part EYF4
  • UL Approved.
Type Straight fork
Insulation Material Vinyl
Colour Yellow
Wire Gauge N/A
Current N/A
Easy Entry No
Inside Diameter 3.4mm
Outside Diameter 6.3mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review