Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Blue 32A Butt Splice Pack of 100

Order Code:  

33-0985

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: BVB2 Copy to clipboard EAN-13: 5053556007202
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.01
10+ £5.84
25+ £5.18

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
58 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated blue butt splice connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted.


  • Wire size 1.04 to 2.63mm²
  • Current rating 32A
  • Diameter 4mm
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Butt splice
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current 32A
Easy Entry Yes
Inside Diameter 2.3mm
Outside Diameter 4mm
Connector Length 22.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review