Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 5mm Blue 16A Female Bullet Pack of 100

Order Code:  

33-0980

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: FRD2-195 Copy to clipboard EAN-13: 5053556007196
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.54
10+ £9.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
22 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated blue female bullet crimp connector from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted.


  • Wire size 1.04 to 2.63mm²
  • Current rating 16A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current 16A
Insulation Type Full
Easy Entry Yes
Bullet Diameter 5mm
Bullet Length 9mm
Connector Length 26mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review