Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Blue 16A Male Bullet Pack of 100

Order Code:  

33-0975

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: MPD2-195 Copy to clipboard EAN-13: 5053556007189
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.24
10+ £6.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
80 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated male bullet crimp connector, with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • 1.04 to 2.63mm² wire
  • Straight style
  • Closed barrel
  • Copper contact, tin plating
  • Blue vinyl insulation
  • 16A current rating
  • 5mm diameter
  • Meets requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
  • Manufacturer's part DVAB 2M
  • UL Approved.
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current 16A
Insulation Type Standard
Easy Entry Yes
Bullet Diameter 5mm
Bullet Length 9mm
Connector Length 23mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review