Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 3.7mm Blue 24A Fork Connector Pack of 100

Order Code:  

33-0925

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: SVEL2-3.7 Copy to clipboard EAN-13: 5053556007080
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.22
10+ £5.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
7 in Stock, despatched same dayAdditional 20 due on 12/06/2024

Blue insulated fork connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Current rating 24A
  • Suitable for wire size 1.04 to 2.63mm² (AWG 16 to 14)
  • 3.7mm stud
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Straight fork
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current 24A
Easy Entry Yes
Inside Diameter 3.7mm
Outside Diameter 6.4mm
Connector Length 21.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review