Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect M5 Stud Size Blue 30A Ring Connector Pack of 100

Order Code:  

33-0915

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: RVES2-5  Copy to clipboard EAN-13: 5053556007042
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.48
10+ £6.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
62 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated ring connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Insulation colour: blue
  • 5mm stud
  • Suitable for wire size 1.04 to 2.63mm²
  • Current rating 30A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro-tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current 30A
Easy Entry Yes
Inside Diameter 5mm
Outside Diameter 8.5mm
Connector Length 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review