Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 4mm Red Female Bullet Pack of 100

Order Code:  

33-0675

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: FRD1-156 Copy to clipboard EAN-13: 5053556006991
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.83
10+ £8.83
25+ £7.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
152 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated red female bullet crimp connector from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted.


  • Wire size 0.25 to 1.65mm²
  • Current rating 12A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current 12A
Insulation Type Full
Easy Entry Yes
Bullet Diameter 4mm
Bullet Length 9mm
Connector Length 26mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 August 2017 Question by: Rapid Customer | Product code: 33-0675
Q. CAN YOU ADVISE THE MAX TEMPERATURE RATING FOR THIS PRODUCT ??
A. Hi Terry, thank you for your question. The max temperature is 75 degrees centigrade.

Reviews


Be the first to submit a review