Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 4mm Red 12A Male Bullet Pack of 100

Order Code:  

33-0670

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: MPD1-156 Copy to clipboard EAN-13: 5053556006984
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.42
10+ £6.89
25+ £6.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
159 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated male bullet crimp connector, with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • 0.25 to 1.65mm² wire
  • Straight style
  • Closed barrel
  • Copper contact, tin plating
  • Red vinyl insulation
  • 12A current rating
  • 4mm diameter
  • Meets requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
  • Manufacturer's part DVAB 1M
  • UL Approved.
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current 12A
Insulation Type Standard
Easy Entry Yes
Bullet Diameter 4mm
Bullet Length 9mm
Connector Length 23mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review