Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 4.8mm Red Insulated Receptacle Pack of 100

Order Code:  

33-0655

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: FDFD1-187(8)  Copy to clipboard EAN-13: 5053556006946
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.86
10+ £9.31
25+ £8.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
316 in Stock, despatched same dayAdditional quantity lead time 5 months

Red vinyl insulated push-on crimp receptacle from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Stud 4.8 x 0.8mm
  • Wire size 0.25 to 1.65mm²
  • Current rating 12A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Straight tab
Gender Female
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current 12A
Easy Entry Yes
Insulation Type Full
Blade Width 4.8mm
Blade Length N/A
Blade Thickness 0.8mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 June 2018 Question by: Rapid Customer | Product code: 33-0655
Q. What crimp tool would be best for these terminals?
A. Hi Alex, thank you for your question. We would suggest 85-0212.

Reviews


Be the first to submit a review