Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 3.7mm Red 18A Fork Connector Pack of 100

Order Code:  

33-0620

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: SVEL1-3.7 Copy to clipboard EAN-13: 5053556006878
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £4.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
24 in Stock, despatched same dayAdditional quantity lead time 5 months

Red insulated fork connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Current rating 18A
  • 3.7mm stud
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Type Straight fork
Insulation Material Vinyl
Colour Red
Wire Gauge 23 to 15AWG
Current 18A
Easy Entry Yes
Inside Diameter 3.7mm
Outside Diameter 5.7mm
Connector Length 21.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review