Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Pk 10 25mm M8 Copper Tube Lug

Order Code:  

33-0325

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: TL25-8  Copy to clipboard EAN-13: 5053556006786
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.48
10+ £4.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
16 in Stock, despatched same dayAdditional quantity lead time 5 months

Heavy duty copper tube lug crimp connector with chamfered cable entry for ease of cable fitting and even crimping.


  • M8 stub
  • 25mm² wire
  • Straight body
  • Closed barrel
  • Copper contact material
  • Tin contact plating
  • UL Approved.
Blade Thickness 1.6mm
Blade Width 16mm
Connector Length 37mm
Gender N/A
Type Copper lug terminal
Wire Gauge 7 to 3AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review