Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Female Crimp Receptacle 6.3mm 16-14 AWG Pack of 100

Order Code:  

33-0275

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 503LT Copy to clipboard EAN-13: 5053556006731
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.28
10+ £5.98
25+ £4.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
45 in Stock, despatched same dayAdditional quantity lead time 5 months

Pack of 100 non-insulated push-on crimp receptacles.


  • 2.8 x 0.8mm Stub
  • 1.04 to 1.65mm² wire
  • Straight body style
  • Open barrel
  • Copper contact material
  • 1.14 to 1.82 ø single strand
Blade Thickness N/A
Blade Width 6.3mm
Connector Length N/A
Gender Female
Type Female crimp receptacle
Wire Gauge 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review