Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.50 |
10+ | £6.20 |
25+ | £4.39 |
50+ | £4.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pack of 100 non-insulated push-on crimp receptacles.
Blade Thickness | N/A |
---|---|
Blade Width | 6.3mm |
Connector Length | N/A |
Gender | Female |
Type | Female crimp receptacle |
Wire Gauge | 22 to 16AWG |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In