Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Female Crimp Receptacle 2.8mm 22-16 AWG Pack of 100

Order Code:  

33-0265

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: FM110-04B28L  Copy to clipboard EAN-13: 5053556006717
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.80
10+ £4.16
25+ £3.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
146 in Stock, despatched same dayAdditional quantity lead time 5 months

Pack of 100 non-insulated push-on crimp receptacles.


  • 2.8 x 0.8mm Stub
  • 0.2 to 1.65mm² wire
  • Straight body style
  • Open barrel
  • Copper contact material
  • 0.57 to 1.44 ø single strand
Blade Thickness N/A
Blade Width 2.8mm
Connector Length N/A
Gender Female
Type Female crimp receptacle
Wire Gauge 22 to 16AWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 February 2013 Question by: Rapid Customer | Product code: 33-0265
Q. Which crimp tool do you recommend for these?
A. Hi Cliff. Thank you for your question. 85-0259 is recommended.

Reviews


Be the first to submit a review