Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect M3.5 Uninsulated Fork Crimp 2.5mm Pack of 100

Order Code:  

33-0255

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: SNBL2-3.7  Copy to clipboard EAN-13: 5053556006694
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £4.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
4 in Stock, despatched same dayAdditional quantity lead time 5 months

Pack of 100 uninsulated crimp fork connectors for screw-down terminations, suitable for single cable.


  • Straight body
  • Closed barrel
  • Stub size 3.5mm
  • Wire size 1.04 to 2.63mm²
  • UL Approved.
Blade Thickness 3.7mm
Blade Width 6.4mm
Connector Length 15.4mm
Gender Male
Type Uninsulated crimp fork
Wire Gauge 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review