Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect M3.5 Uninsulated Fork Crimp 1.5mm, Pack of 100

Order Code:  

33-0245

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: SNBL1-3.7  Copy to clipboard EAN-13: 5053556006687
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.32
10+ £3.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
14 in Stock, despatched same dayAdditional quantity lead time 5 months

Pack of 100 uninsulated crimp fork connectors for screw-down terminations, suitable for single cable.


  • Straight body
  • Closed barrel
  • Stub size 3.5mm
  • Wire size 0.25 to 1.65mm²
  • UL Approved.
Blade Thickness 3.7mm
Blade Width 6.4mm
Connector Length 16mm
Gender N/A
Type Uninsulated crimp fork
Wire Gauge 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review