Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect M4 Uninsulated Ring Crimp 2.5mm PK 100

Order Code:  

33-0215

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: RNBS2-4  Copy to clipboard EAN-13: 5053556006625
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.32
10+ £5.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
113 in Stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 4mm
  • Suitable for wire size 1.04 to 2.63mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Blade Thickness 4.6mm
Blade Width 6.6mm
Connector Length 14.4mm
Gender N/A
Type Uninsulated ring terminal crimp
Wire Gauge 16 to 14AWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


10 March 2013 Question by: Rapid Customer | Product code: 33-0215
Q. Sorry for yet another question Hi can you tell me what is the crimping tool for this product please Is it suitable as a compliant earth Tag many thanks
A. Hi Roy. Thank you for your question. The correct tool can be found here.

Reviews


Be the first to submit a review