Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect M4 Uninsulated Ring Crimp 1.5mm PK 100
Image Representative of Range

TruConnect M4 Uninsulated Ring Crimp 1.5mm PK 100

Order Code:  

33-0200

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: RNBS1-4  Copy to clipboard EAN-13: 5053556006595
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.32
10+ £3.92
25+ £3.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
437 in Stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 4mm
  • Suitable for wire size 0.25 to 1.65mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Blade Thickness 4.6mm
Blade Width 6.6mm
Connector Length 14.4mm
Gender N/A
Type Uninsulated ring terminal crimp
Wire Gauge 22 to 16AWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 July 2014 Question by: Rapid Customer | Product code: 33-0200
Q. Hi, can you please advise on which crimp tool to use with this connector. Thank you. Regards Trevor
A. Hi Trevor. Thank you for your question. We would suggest the economy crimping tool - 85-0258 or a ratchet version - 93-0158.

Reviews


Be the first to submit a review