Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect Yellow Heat Shrink Butt Splice

Order Code:  

33-0110

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: BHT5 Copy to clipboard EAN-13: 5053556006540
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.739
100+ £0.645
500+ £0.550

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
98 in Stock, despatched same dayAdditional quantity lead time 5 months

Heat shrink sealed butt splice from TruConnect providing a tough and long lasting seal against immersion in solvents, oils, fluids etc.


  • Colour: yellow
  • Adhesive sealed joint
  • Cable size 2.63 to 6.64mm²
  • Overall diameter 6.5mm
  • UL Approved.
Type Butt splice
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current N/A
Easy Entry No
Inside Diameter 3.4mm
Outside Diameter 3.7mm
Connector Length 41mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review