Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC72602S K86R Soft Touch Control Knob Black With Red Pointer 6mm Splines

Order Code:  

32-1860

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC72602S  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black, green pointer Black, red pointer
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.480

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/06/2024

A 2-colour moulded Soft-Touch knob suitable for push-fitting onto a 6mm splined shaft. The knob has an integral red pointer line.


  • For 6mm splined shaft
  • Push fitting
  • 2-colour moulded
  • Soft-touch finish
  • Base diameter: (skirt) 16mm
  • Overall height: 15.1mm
  • Shaft depth: 12mm
Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 16mm
Colour Black, red pointer
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review