Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.483 |
20+ | £0.424 |
100+ | £0.314 |
500+ | £0.270 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Soft touch 16mm diameter mixer-style control knob from Re'an. The knob features a soft touch matt black body with a yellow coloured pointer moulded into the body.
Type | Control knob |
---|---|
Shaft Diameter | 6mm |
Fixing | Splines |
Diameter | 16mm |
Colour | Black, yellow pointer |
Material | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In