Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI PN-8D (PN-38B) Control Knob 6.4mm Shaft - Matt Black - 24.0mm

Order Code:  

32-0300

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: PN-8D (PN-38B) 6.4mm  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.798
25+ £0.673
100+ £0.562

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
2,797 in Stock, despatched same dayAdditional quantity lead time 5 months

Attractive matt black control knob from SCI with 6.4mm shaft and serrated finger-grip sides.


  • Diameter 24mm
  • Square mark in white indicates position
  • Designed to fit 6.35mm spindles
  • Grub screw fixing
  • Made from phenolic resin
Type Control knob
Shaft Diameter 6.4mm
Fixing Screw
Diameter 24mm
Colour Black
Material Phenolic resin

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 October 2013 Question by: Rapid Customer | Product code: 32-0300
Q. Does this size of knob (also maybe the 19.5mm version) allow for a switch fixing nut to be concealed under the flange at the base of the knob? Thanks.
A. Hi Nick. Thank you for your question. There is an approximate 4mm deep recess under the knob that is designed to accept a fixing chassis nut.

Reviews


Be the first to submit a review