Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI PN-8F (PN-38D) Control Knob 6.4mm Shaft - Matt Black - 15.5mm

Order Code:  

32-0290

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: PN-8F (PN-38D) 6.4mm  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.843
25+ £0.744
100+ £0.646
500+ £0.579

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
Out of Stock3,870 due on 06/09/2024

Attractive matt black control knob from SCI with 6.4mm shaft and serrated finger-grip sides.


  • Diameter 15.5mm
  • Square mark in white indicates position
  • Designed to fit 6.35mm spindles
  • Grub screw fixing
  • Made from phenolic resin
Type Control knob
Shaft Diameter 6.4mm
Fixing Screw
Diameter 15.5mm
Colour Black
Material Phenolic resin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review