Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI PN-8E (PN-38C) Control Knob 6.1mm Shaft - Matt Black - 20.3mm

Order Code:  

32-0275

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: PN-8E (PN-38C) 6.1mm  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.913
25+ £0.743
100+ £0.629
500+ £0.583

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
1,582 in Stock, despatched same dayAdditional 4,000 due on 27/08/2024

Attractive matt black control knob from SCI with 6.1mm shaft and serrated finger-grip sides.


  • Diameter 20.3mm
  • Square mark in white indicates position
  • Designed to fit 6mm spindles
  • Grub screw fixing
  • Made from phenolic resin
Type Control knob
Shaft Diameter 6.4mm
Fixing Screw
Diameter 20.3mm
Colour Black
Material Phenolic resin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review