Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1591XXTTBU ABS Enclosure Multipurpose Translucent Blue 123 x 83 x 60mm

Order Code:  

30-6299

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1591XXTTBU Copy to clipboard GTIN-14: 00623980137421
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.35
50+ £5.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 20/05/2024
The Hammond ABS Enclosure Multipurpose Translucent Blue (123 x 83 x 60mm) is a multipurpose plastic enclosure ideally suited for mounting printed circuit boards horizontally. The internal sides of each enclosure are smooth for easy connector installation. A strong, tongue and groove lid is supplied with each box construction and this provides protection against access of dust and splashing water. They have all been designed to meet IP54 regulations.

Both the lid and box contain moulded in PC board standoffs. All the boxes are supplied in translucent blue ABS plastic, with a satin texture. The lid is secured with 4x M3 x10mm, black Phillips machine screws, threaded into integral brass bushes. The boxes are just perfect for applications when repetitive assembly and disassembly are required.


  • Supplied as standard without gasket
  • Standard enclosure designed to meet IP54
  • Supplied in a blue satin finish - translucent to blue, white and near white LEDs, readouts and displays
  • Hammond part 1591XXTTBU

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 60mm
Enclosure Width 83mm
IP Rating IP54
Flame Resistance UL94-V0
Colour Translucent blue
Internal Features PCB mounting
External Features Translucent blue
Finish Satin textured
Enclosure Length 123mm
Series 1591XX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review