Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1555HF17GY IP67 ABS Enclosure with Flanged Lid L Grey 180 x 120 x 37mm

Order Code:  

30-5963

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1555HF17GY Copy to clipboard GTIN-14: 00623980023441
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.82
50+ £11.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
42 available to back orderBack-order availability date - 21/05/2024
The Hammond IP67 Watertight ABS Enclosure with Flanged Lid, Light Grey 1555HF17GY (180 x 120 x 37mm) is from a range of watertight ABS enclosures that are suitable for a wide range of applications. The flanged lid makes mounting of the enclosure easy and the design also protects the lid screws from being tampered with when mounted. The silicone rubber gasket provides protection against dust and water to IP67 making the enclosure ideal for use in harsh environments or outdoors (for outdoor use the Polycarbonate version is recommended).


  • Satin texture finish with smooth recessed area on lid
  • Colour is RAL 7035 Grey
  • PCB stand-offs on inside surface of both lid and base
  • Stainless steel lid fixing screws
  • Fitted O ring gasket provides IP67 protection against dust and water
  • Hammond series 1555

Hammond enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 37mm
Enclosure Width 120mm
IP Rating IP67
Flame Resistance UL94-HB
Colour Grey
Internal Features PCB mounting
External Features Flanged lid
Finish Satin textured
Enclosure Length 180mm
Series 1555

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review