Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Type | General purpose ABS |
---|---|
Material | ABS |
Enclosure Height | 60mm |
Enclosure Width | 110mm |
IP Rating | IP54 |
Flame Resistance | N/A |
Colour | White |
Internal Features | PCB mounting |
External Features | Flanged lid |
Finish | Polished |
Enclosure Length | 190mm |
Series | 2000 |
To use this facility please Sign In.
Sign In