Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron DE02S-A-TG-0 IP67 ABS Enclosure 2xM20 Grey Base Clear Top 106x80x53mm

Order Code:  

30-5004

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: DE02S-A-TG-0  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.54
25+ £19.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/05/2024

A robust, sealed ABS enclosure with grey base and transparent cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Size 106 x 80 x 53mm
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
  • Manufacturer's part DE02S-A-TG-0

Enclosure modification


Type Junction Boxes
Material ABS
Enclosure Length 106mm
Enclosure Width 80mm
Enclosure Height 53mm
Series DE
IP Rating IP67
Internal Features N/A
External Features 2 holes
Colour Grey base / transparent lid
Finish N/A
Flame Resistance UL94-HB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review