Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron DE01S-A-GG-0 IP67 ABS Enclosure 2x M20 Grey Base Grey Top 80x73x53mm

Order Code:  

30-5003

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: DE01S-A-GG-0  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.82
25+ £9.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

Planning to buy a range of enclosures for your latest project?

Robust, sealed ABS enclosure with grey base and grey cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Size 80 x 73 x 53mm
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
  • Manufacturer's part DE01S-A-GG-0
Type Junction Boxes
Material ABS
Enclosure Length 80mm
Enclosure Width 73mm
Enclosure Height 53mm
Series DE
IP Rating IP67
Internal Features N/A
External Features 2 holes
Colour Grey
Finish N/A
Flame Resistance UL94-HB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review