Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1441-22BK3CWW Steel Chassis Wood Panels, Black (305 x 203 x 51mm)

Order Code:  

30-4673

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1441-22BK3CWW Copy to clipboard GTIN-14: 00623980404639
 Report an error
Qty Unit Price (Ex VAT)
1+ £96.24
50+ £88.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 20/05/2024
The Hammond Steel Chassis Wood Panels, Black 1441-22BK3CWW (305 x 203 x 51mm) are spot welded, heavy-duty construction steel chassis with black powder-coated finish and walnut end panels.


  • Side panels are machined from solid walnut
  • Panels are fixed with screws into inserts fitted into the panels to avoid damage to the wood and to give a clean aesthetic appearance
  • Optional bottom plate available (requires fitting hardware, 1421J6, 30-4670)
  • Hammond 1441 series

Hammond enclosure modification


Type Instrument Cases
Material Steel body / walnut panels
Enclosure Length 305mm
Enclosure Width 203mm
Enclosure Height 51mm
Series 1441
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish Painted
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review