Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1554R2GYCL Watertight PC Enclosure Clear Lid 160 x 160 x 60mm Grey

Order Code:  

30-4615

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1554R2GYCL  Copy to clipboard GTIN-14: 00623980842455
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.15
50+ £17.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
4 available to back orderBack-order availability date - 14/05/2024
The Hammond Watertight PC Enclosure, Clear Lid, Grey/Clear 1554R2GYCL (160 x 160 x 60mm) comes equipped with a clear polycarbonate lid allowing for maximum visability of internal components.


  • Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
  • Recommended for outdoor use
  • Light grey (RAL 7035) colour
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • UL 508 listed (file # E65324)
  • Internal features are maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
  • Vertical PCB guides (for 1.5mm thick PCBs)
  • Manufacturer's part 1554R2GYCL

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Width 160mm
Enclosure Height 60mm
Flame Resistance UL94-V0
IP Rating IP66
Internal Features PCB mounting
External Features N/A
Finish N/A
Colour Grey body / transparent lid
Enclosure Length 160mm
Series 1554

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review