Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455R2201BK Extruded Aluminium Enclosure 223 x 160 x 30.5mm Black

Order Code:  

30-4437

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455R2201BK  Copy to clipboard GTIN-14: 00623980514796
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.02
50+ £23.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
31 available to back orderBack-order availability date - 17/05/2024
This black extruded aluminium Instrument enclosure From the Hammond 1455 Series, 223mm length, 160mm width, 30.5mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455R2201BK

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 223mm
Enclosure Width 160mm
Enclosure Height 30.5mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Bezels
Finish Anodised
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review